- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8452
Abbatron / HH Smith
8452
Aluminum Hex Standoff - 8-32 Thread - 1/4" OD - 2-1/2" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Finish:Clear Chromate
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Hex
-
Material:Aluminum 2011-T3
-
Thread Size:#8-32