- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8433
8433
Abbatron / HH Smith
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 3" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 3" Length.
Search Keywords: 8433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616107090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Finish:Yellow Irridite
-
Body Length:76.2 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$1.53
250
$1.47
500
$1.45
1,000
$1.41
2,500
$1.28
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing