- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8430
Abbatron / HH Smith
8430
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 1-3/4" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 8430 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Finish: | Clear Chromate |
| Outer Diameter: | N/R |
| Type: | Hex |
| Material: | Aluminum |
| Thread Size: | #6-32 |