Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8427

Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 1" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 1" Length.
Search Keywords: 8427
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 8427
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908085
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Finish: Yellow Irridite
Body Length: 25.4 mm
Outer Diameter: N/R
Type: Hex
Material: Aluminum
Thread Size: 6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8427 RoHS compliant?
Yes, 8427 is RoHS compliant.
What is the lead time for 8427?
The standard lead time for 8427 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.978
50
$0.845
100
$0.788
250
$0.757
500
$0.731
750
$0.726
1,000 +
$0.724
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!