- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8425
Abbatron / HH Smith
8425
Spacer/standoff Aluminium 6.35MMX19.05MM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Spacer/standoff Aluminium 6.35MMX19.05MM
Search Keywords: 8425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:19.05 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:#6-32
Product Guides
+
Frequently Asked Questions
Is 8425 RoHS compliant?
Yes, 8425 is RoHS compliant.
What is the lead time for 8425?
The standard lead time for 8425 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 10/29/26
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$0.915
300
$0.886
500
$0.846
1,000
$0.810
2,500
$0.715
5,000
$0.664
7,500
$0.647
10,000 +
$0.645
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT