- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8424
8424
Abbatron / HH Smith
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 5/8" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 5/8" Length.
Search Keywords: 8424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Yellow Irridite
-
Body Length:15.88 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$1.084
500
$0.813
750
$0.759
1,000 +
$0.744
Click for Quote
Log in
to unlock special pricing