- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8421
8421
Abbatron / HH Smith
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 1/4" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 1/4" Length.
Search Keywords: 8421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616107090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Clear Chromate
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:#6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.7769
300
$0.6312
1,000
$0.6030
2,500
$0.5225
5,000
$0.4726
7,500
$0.4600
10,000
$0.4588
15,000 +
$0.4539
Click for Quote
Log in
to unlock special pricing