- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8411
8411
Abbatron / HH Smith
Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 2" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 2" Length.
Search Keywords: 8411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Finish:Clear Chromate
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum 2011-T3
-
Thread Size:#4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$2.20
250
$1.66
375
$1.55
500 +
$1.52
Click for Quote
Log in
to unlock special pricing