help desk software
Image is representational - see mfr. specs

Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 1-3/4" Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 1-3/4" Length.
Search Keywords: 8410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    8410
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Finish:
    Clear Chromate
  • Body Length:
    44.45 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum 2011-T3
  • Thread Size:
    4-40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.273
250
$1.223
500
$1.205
1,000
$1.173
2,500
$1.079
5,000
$0.991
7,500
$0.976
10,000 +
$0.961
Click for Quote
Log in to unlock special pricing