Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8405

Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 3/4" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 3/4" Length.
Search Keywords: 8405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 8405
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Finish: Yellow Irridite
Body Length: 19.05 mm
Outer Diameter: N/R
Type: Hex
Material: Aluminum
Thread Size: 4-40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8405 RoHS compliant?
Yes, 8405 is RoHS compliant.
What is the lead time for 8405?
The standard lead time for 8405 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,180
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.550
50
$1.433
100
$1.120
250
$0.953
500
$0.867
750
$0.848
1,000 +
$0.846
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!