help desk software
Image is representational - see mfr. specs

Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 5/8" Length.

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 5/8" Length.
Search Keywords: 8404
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Abbatron / HH Smith
  • Número do item:
    8404
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Clear Chromate
  • Body Length:
    15.88 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum Alloy 2011-T3
  • Thread Size:
    4-40
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 600
Ships today, if you order in
min Ordem:
100
Multiple:
100
9 Weeks Pode enviar 23/1/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
100
$0.773
300
$0.761
500
$0.743
1 000
$0.727
2 500
$0.657
5 000
$0.603
7 500
$0.594
10 000 +
$0.585
Click for Quote
Conecte-se para desbloquear preços especiais