Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8351

Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 2" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 2" Length.
Search Keywords: 8351
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    8351
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Finish:
    Yellow Irridite
  • Body Length:
    50.8 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round
  • Material:
    Aluminum
  • Thread Size:
    6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8351 RoHS compliant?
Yes, 8351 is RoHS compliant.
What is the lead time for 8351?
The standard lead time for 8351 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
9 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$2.80
500
$1.73
750
$1.37
1,000 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!