Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8350

Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 1-3/4" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 1-3/4" Length.
Search Keywords: 8350
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 8350
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616107090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Finish: Yellow Irridite
Body Length: 44.45 mm
Outer Diameter: 6.35 mm
Type: Round
Material: Aluminum
Thread Size: 6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8350 RoHS compliant?
Yes, 8350 is RoHS compliant.
What is the lead time for 8350?
The standard lead time for 8350 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,040
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.26
100
$1.97
250
$1.84
500
$1.79
750
$1.71
1,000 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!