- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8349
Abbatron / HH Smith
8349
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 1-1/2" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 1-1/2" Length.
Search Keywords: 8349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8349
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Finish:Yellow Irridite
-
Body Length:38.1 mm
-
Outer Diameter:6.35 mm
-
Type:Round
-
Material:Aluminum
-
Thread Size:6-32
Product Guides
+
Frequently Asked Questions
Is 8349 RoHS compliant?
Yes, 8349 is RoHS compliant.
What is the lead time for 8349?
The standard lead time for 8349 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
616
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$2.65
100
$2.64
250
$2.63
500
$1.63
750
$1.29
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing