- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8347
8347
Abbatron / HH Smith
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 1" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 1" Length.
Search Keywords: 8347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Yellow Irridite
-
Body Length:25.4 mm
-
Outer Diameter:6.35 mm
-
Type:Round
-
Material:Aluminum
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
250
$1.212
500
$0.909
750
$0.848
1,000 +
$0.831
Click for Quote
Log in
to unlock special pricing