- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8345
Abbatron / HH Smith
8345
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 3/4" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 3/4" Length.
Search Keywords: 8345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:19.1 mm
-
Outer Diameter:6.35 mm
-
Type:Round
-
Material:Aluminum
-
Thread Size:#6-32
Product Guides
+
Frequently Asked Questions
Is 8345 RoHS compliant?
Yes, 8345 is RoHS compliant.
What is the lead time for 8345?
The standard lead time for 8345 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$1.143
50
$1.140
100
$1.137
250
$1.134
500
$0.851
750
$0.794
1,000 +
$0.778
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT