- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8295
8295
Abbatron / HH Smith
Brass Male/Female Hex Standoff - 8-32 Thread - 3" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Male/Female Hex Standoff - 8-32 Thread - 3" Length.
Search Keywords: 8295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8295
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Finish:Nickel
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass
-
Thread Size:#8-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$2.12
100
$1.90
250
$1.85
500
$1.81
1,000
$1.78
2,500
$1.61
5,000
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing