- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8294
8294
Abbatron / HH Smith
Brass Male/Female Hex Standoff - 8-32 Thread - 2-1/2" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Male/Female Hex Standoff - 8-32 Thread - 2-1/2" Length.
Search Keywords: 8294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Finish:Nickel
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Hex
-
Material:Brass Alloy 360
-
Thread Size:#8-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
525
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
Order Increment:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$2.972
50
$2.597
100
$2.571
175
$2.404
350
$2.329
525
$2.233
700 +
$2.211
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT