- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8290
8290
Abbatron / HH Smith
Brass Male/Female Hex Standoff - 8-32 Thread - 1-1/2" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Male/Female Hex Standoff - 8-32 Thread - 1-1/2" Length.
Search Keywords: 8290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Finish:Nickel
-
Body Length:38.1 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass
-
Thread Size:8-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
Order Increment:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
175
$2.37
350
$1.78
525
$1.67
700 +
$1.63
Click for Quote
Log in
to unlock special pricing