- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8286
8286
Abbatron / HH Smith
Brass Male/Female Hex Standoff - 8-32 Thread - 1" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Male/Female Hex Standoff - 8-32 Thread - 1" Length.
Search Keywords: 8286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:25.4 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass
-
Thread Size:8-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$1.935
300
$1.810
500
$1.753
1,000
$1.681
2,500
$1.590
5,000
$1.568
7,500
$1.547
10,000 +
$1.511
Click for Quote
Log in
to unlock special pricing