Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8282

Brass Male/Female Hex Standoff - 8-32 Thread - 1/2" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Brass Male/Female Hex Standoff - 8-32 Thread - 1/2" Length.
Search Keywords: 8282
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 8282
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Finish: Nickel
Body Length: 12.7 mm
Outer Diameter: N/R
Type: Hex Male-Female
Material: Brass
Thread Size: 8-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8282 RoHS compliant?
Yes, 8282 is RoHS compliant.
What is the lead time for 8282?
The standard lead time for 8282 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.958
300
$0.942
500
$0.921
1,000
$0.901
2,500
$0.813
5,000
$0.746
7,500
$0.744
10,000 +
$0.741
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!