- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8263
Abbatron / HH Smith
8263
Brass Male/Female Hex Standoff - 6-32 Thread - 3" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Finish:Nickel
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Hex
-
Material:Brass Alloy 360
-
Thread Size:#6-32