- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8261
8261
Abbatron / HH Smith
Brass Male/Female Hex Standoff - 6-32 Thread - 2" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Male/Female Hex Standoff - 6-32 Thread - 2" Length.
Search Keywords: 8261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Finish:Nickel
-
Body Length:50.8 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$1.80
100
$1.61
250
$1.57
500
$1.55
1,000
$1.50
2,500
$1.37
5,000
$1.26
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing