- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8260
8260
Abbatron / HH Smith
Brass Male/Female Hex Standoff - 6-32 Thread - 1-3/4" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Male/Female Hex Standoff - 6-32 Thread - 1-3/4" Length.
Search Keywords: 8260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Finish:Nickel
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Hex
-
Material:Brass Alloy 360
-
Thread Size:#6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,175
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
Order Increment:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$3.238
50
$2.564
100
$2.240
175
$2.095
350
$2.029
525
$2.009
700 +
$1.926
Click for Quote
Log in
to unlock special pricing