- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8252
Abbatron / HH Smith
8252
Brass Male/Female Hex Standoff - 6-32 Thread - 3/4" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Brass Male/Female Hex Standoff - 6-32 Thread - 3/4" Length.
Search Keywords: 8252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:19.05 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass
-
Thread Size:6-32
Product Guides
+
Frequently Asked Questions
Is 8252 RoHS compliant?
Yes, 8252 is RoHS compliant.
What is the lead time for 8252?
The standard lead time for 8252 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 100
Stock lot only:
5
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$1.3882
100
$1.2620
300
$1.2220
500
$1.2030
1,000
$1.1780
2,500
$1.0550
5,000
$0.9630
7,500
$0.9500
10,000 +
$0.9410
Click for Quote
Log in
to unlock special pricing