Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8249

Brass Male/Female Hex Standoff - 6-32 Thread - 3/8" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Brass Male/Female Hex Standoff - 6-32 Thread - 3/8" Length.
Search Keywords: 8249
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 8249
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415390000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Finish: Nickel
Body Length: 9.53 mm
Outer Diameter: N/R
Type: Hex Male-Female
Material: Brass
Thread Size: 6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8249 RoHS compliant?
Yes, 8249 is RoHS compliant.
What is the lead time for 8249?
The standard lead time for 8249 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.50
50
$1.49
100
$1.48
250
$1.47
500
$1.12
750
$1.04
1,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!