- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 823
Wire Strain Relief - 1/16" Chassis Thickness - 0.330" - 0.360" Dia. Approx. Cable Sizes - 5/8" Chassis Hole - 35/64" Across Fl ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Strain Relief Clamp
-
Body Material:Nylon 6/6
-
Color:Black