- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8220
Abbatron / HH Smith
8220
Brass Male/Female Hex Standoff - 4-40 Thread - 3/4" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Brass Male/Female Hex Standoff - 4-40 Thread - 3/4" Length.
Search Keywords: 8220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:19.05 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass
-
Thread Size:4-40
Product Guides
+
Frequently Asked Questions
Is 8220 RoHS compliant?
Yes, 8220 is RoHS compliant.
What is the lead time for 8220?
The standard lead time for 8220 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$2.90
500
$1.79
750
$1.42
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing