- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8218
8218
Abbatron / HH Smith
Brass Male/Female Hex Standoff - 4-40 Thread - 1/2" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Male/Female Hex Standoff - 4-40 Thread - 1/2" Length.
Search Keywords: 8218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:12.7 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
332
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$2.100
50
$1.680
100
$1.424
250
$1.344
500
$1.294
750
$1.287
1,000 +
$1.179
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT