- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8217
8217
Abbatron / HH Smith
Brass Male/Female Hex Standoff - 4-40 Thread - 3/8" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Male/Female Hex Standoff - 4-40 Thread - 3/8" Length.
Search Keywords: 8217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:9.53 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 100
Stock lot only:
25
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.1495
100
$1.0450
300
$1.0040
500
$1.0020
1,000
$0.9830
2,500
$0.8860
5,000
$0.8140
7,500
$0.8090
10,000 +
$0.8070
Click for Quote
Log in
to unlock special pricing