- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8002ZB
8002ZB
Abbatron / HH Smith
Aluminum Male/Female Hex Standoff - 8-32 Thread - 2-1/2" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Male/Female Hex Standoff - 8-32 Thread - 2-1/2" Length.
Search Keywords: 8002ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8002ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616107090
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:#8-32
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
416
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.090
300
$1.047
500
$1.045
1,000
$1.025
2,500
$0.924
5,000
$0.849
7,500
$0.844
10,000 +
$0.841
Click for Quote
Log in
to unlock special pricing