Image is representational - see mfr. specs

Aluminum Male/Female Hex Standoff - 8-32 Thread - 3/8" Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Male/Female Hex Standoff - 8-32 Thread - 3/8" Length.
Search Keywords: 8002E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    8002E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Yellow Irridite
  • Body Length:
    9.53 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Aluminum
  • Thread Size:
    8-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 355
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.6107
300
$0.5464
1,000
$0.5339
2,500
$0.4718
5,000
$0.4385
7,500
$0.4329
10,000
$0.4319
15,000 +
$0.4303
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!