Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8001Y

Aluminum Male/Female Hex Standoff - 6-32 Thread - 2" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Male/Female Hex Standoff - 6-32 Thread - 2" Length.
Search Keywords: 8001Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 8001Y
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Outer Diameter: N/R
Type: Hex
Material: Aluminum
Thread Size: #6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8001Y RoHS compliant?
Yes, 8001Y is RoHS compliant.
What is the lead time for 8001Y?
The standard lead time for 8001Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 592
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.76
50
$1.75
100
$1.74
250
$1.73
500
$1.31
750
$1.23
1,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!