Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

8001G

Aluminum Male/Female Hex Standoff - 6-32 Thread - 1/2" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Male/Female Hex Standoff - 6-32 Thread - 1/2" Length.
Search Keywords: 8001G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 8001G
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616107090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Finish: Yellow Irridite
Outer Diameter: N/R
Type: Hex
Material: Aluminum
Thread Size: #6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8001G RoHS compliant?
Yes, 8001G is RoHS compliant.
What is the lead time for 8001G?
The standard lead time for 8001G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,923
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.40
300
$1.32
1,000
$1.25
2,500
$1.14
5,000
$1.06
7,500
$1.03
10,000
$1.02
15,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!