- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8001E
8001E
Abbatron / HH Smith
Aluminum Male/Female Hex Standoff - 6-32 Thread - 3/8" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Male/Female Hex Standoff - 6-32 Thread - 3/8" Length.
Search Keywords: 8001E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8001E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Hex
-
Material:Aluminum
-
Thread Size:#6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
598
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$1.221
300
$1.072
1,000
$1.038
2,500
$0.944
5,000
$0.877
7,500
$0.864
10,000
$0.851
15,000 +
$0.838
Click for Quote
Log in
to unlock special pricing