- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8000R
Abbatron / HH Smith
8000R
Aluminum Male/Female Hex Standoff - 4-40 Thread - 1-1/8" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 8000R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Finish: | Yellow Irridite |
| Body Length: | 28.58 mm |
| Outer Diameter: | N/R |
| Type: | Hex Male-Female |
| Material: | Aluminum |
| Thread Size: | 4-40 |