- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8000Q
Abbatron / HH Smith
8000Q
Aluminum Male/Female Hex Standoff - 4-40 Thread - 1" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Male/Female Hex Standoff - 4-40 Thread - 1" Length.
Search Keywords: 8000Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8000Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:#4-40
Product Guides
+
Frequently Asked Questions
Is 8000Q RoHS compliant?
Yes, 8000Q is RoHS compliant.
What is the lead time for 8000Q?
The standard lead time for 8000Q is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,645
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
25
$1.60
50
$1.59
100
$1.58
250
$1.57
500
$1.19
750
$1.11
1,000 +
$1.09
Click for Quote
Log in
to unlock special pricing