- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8000L
8000L
Abbatron / HH Smith
Aluminum Male/Female Hex Standoff - 4-40 Thread - 3/4" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Male/Female Hex Standoff - 4-40 Thread - 3/4" Length.
Search Keywords: 8000L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8000L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Yellow Irridite
-
Body Length:19.05 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Aluminum
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
704
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.966
300
$0.951
500
$0.929
1,000
$0.909
2,500
$0.820
5,000
$0.753
7,500
$0.751
10,000 +
$0.748
Click for Quote
Log in
to unlock special pricing