- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 799-103
799-103
Abbatron / HH Smith
Insulated Binding Post - 10-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - Fluted Head - Tin Plating - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Binding Post - 10-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - Fluted Head - Tin Plating - Black.
Search Keywords: 799103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:799-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:41.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.20
50
$6.07
100
$5.88
250
$5.69
500
$5.24
1,000
$4.56
2,500
$4.55
5,000 +
$4.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT