- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 799-102
Abbatron / HH Smith
799-102
Insulated Binding Post - 10-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - Fluted Head - Tin Plating - Red.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 799-102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Binding Post |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 1 |
| Dimension: | 41.83 mm |