Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

657

Alligator Clip To Alligator Clip Jumper - 20 AWG Rubber Wires - Pair - With Boot - 24" Length - Red/Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Alligator Clip To Alligator Clip Jumper - 20 AWG Rubber Wires - Pair - With Boot - 24" Length - Red/Black.
Search Keywords: 657
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 657
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Connector Type: Alligator Clip to Alligator Clip
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 657 RoHS compliant?
Yes, 657 is RoHS compliant.
What is the lead time for 657?
The standard lead time for 657 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Ships today, if you order in
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.70
5
$25.65
10
$25.39
25
$23.23
50
$22.27
75
$22.05
100 +
$21.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!