Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

476-105

Conn Banana Plug PL 1 POS ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Banana Plug PL 1 POS ST 1 Port
Search Keywords: 476105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 476-105
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana Plug
Gender: PL
Body Orientation: Straight
Number of Contacts: 1
Maximum Current Rating: 15 A
Operating Temperature: 115.5(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 476-105 RoHS compliant?
Yes, 476-105 is RoHS compliant.
What is the lead time for 476-105?
The standard lead time for 476-105 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$10.37
25
$6.98
50
$6.57
100
$6.24
250
$5.84
500 +
$5.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!