- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 476-103
476-103
Abbatron / HH Smith
Standard Insulated Banana Plug - 9/16" Contact - 0.9" Handle - 15 Amps - 1kV - Stud or Well Wiring - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Insulated Banana Plug - 9/16" Contact - 0.9" Handle - 15 Amps - 1kV - Stud or Well Wiring - Black.
Search Keywords: 476103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:476-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:15 A
-
Operating Temperature:115.5(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$6.84
50
$5.74
250
$5.32
500
$5.08
1,000
$4.48
2,500
$4.06
5,000
$3.96
7,500 +
$3.90
Click for Quote
Log in
to unlock special pricing