Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

459-103

Insulated Binding Post - 10-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - Fluted Head - Gold Plating - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insulated Binding Post - 10-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - Fluted Head - Gold Plating - Black.
Search Keywords: 459103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 459-103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205595560
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Binding Post
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Dimension: 41.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 459-103 RoHS compliant?
Yes, 459-103 is RoHS compliant.
What is the lead time for 459-103?
The standard lead time for 459-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 466
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.19
25
$6.95
50
$6.88
100
$6.83
250
$6.80
500
$6.78
1,000
$6.77
2,500 +
$6.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!