Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

455-103

Standard Insulated Banana Plug - 9/16" Contact - 7/8" Handle - 15 Amps - 1kV - Solderless Wiring - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standard Insulated Banana Plug - 9/16" Contact - 7/8" Handle - 15 Amps - 1kV - Solderless Wiring - Black.
Search Keywords: 455103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 455-103
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana
Gender: PL
Body Orientation: Straight
Number of Contacts: 1
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 455-103 RoHS compliant?
Yes, 455-103 is RoHS compliant.
What is the lead time for 455-103?
The standard lead time for 455-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.08
50
$6.78
100
$6.73
250
$6.69
500
$6.68
1,000
$5.98
2,500
$5.24
5,000 +
$5.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!