help desk software
Image is representational - see mfr. specs

Nylon Male-Female Threaded Standoff - 1/4" OD - 4-40 Thread - 3/4" Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nylon Male-Female Threaded Standoff - 1/4" OD - 4-40 Thread - 3/4" Length.
Search Keywords: 4387
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    4387
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    N/A
  • Body Length:
    19.1 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Nylon 6/6
  • Thread Size:
    4-40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order:
100
Order Increment:
100
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.68
300
$1.64
500
$1.62
1,000
$1.58
2,500
$1.43
5,000
$1.32
7,500
$1.30
10,000 +
$1.28
Click for Quote
Log in to unlock special pricing