- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4381
4381
Abbatron / HH Smith
Nylon Male-Female Threaded Standoff - 1/4" OD - 4-40 Thread - 1/2" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nylon Male-Female Threaded Standoff - 1/4" OD - 4-40 Thread - 1/2" Length.
Search Keywords: 4381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:4381
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:12.7 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Nylon 6/6
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$3.75
500
$2.31
750
$1.83
1,000 +
$1.79
Click for Quote
Log in
to unlock special pricing