- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4376
4376
Abbatron / HH Smith
Nylon Male-Female Threaded Standoff - 1/4" OD - 6-32 Thread - 1/4" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nylon Male-Female Threaded Standoff - 1/4" OD - 6-32 Thread - 1/4" Length.
Search Keywords: 4376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:4376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:6.35 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Nylon 6/6
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Buy all 61 in-stock or the regular minimum order quantity of 100
Stock lot only:
61
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.947
100
$1.770
300
$1.730
500
$1.700
1,000
$1.660
2,500
$1.500
5,000
$1.380
7,500
$1.370
10,000 +
$1.360
Click for Quote
Log in
to unlock special pricing