- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4316
Abbatron / HH Smith
4316
Nylon Hex Threaded Standoff - 1/4" OD - 6-32 Thread - 1" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Nylon Hex Threaded Standoff - 1/4" OD - 6-32 Thread - 1" Length.
Search Keywords: 4316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:4316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Nylon
-
Thread Size:#6-32
Product Guides
+
Frequently Asked Questions
Is 4316 RoHS compliant?
Yes, 4316 is RoHS compliant.
What is the lead time for 4316?
The standard lead time for 4316 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
218
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$1.36
300
$1.33
500
$1.31
1,000
$1.28
2,500
$1.16
5,000
$1.08
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing