Available Replacements
Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

430-ORG

Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
Search Keywords: 430ORG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    430-ORG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Test Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 430-ORG?
The recommended replacement for 430-ORG is 430-106 from Abbatron / HH Smith, available from OnlineComponents.com.
Is 430-ORG RoHS compliant?
Yes, 430-ORG is RoHS compliant.
What is the lead time for 430-ORG?
The standard lead time for 430-ORG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 12/25/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!